TAIYO YUDEN CKP2012N1R0M-T

Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1A 0.14Ohm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CKP2012N1R0M-T.

IHS

Datasheet2 pages3 years ago

Farnell

Master Electronics

Newark

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN CKP2012N1R0M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-08-24
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-12-31

Related Parts

TAIYO YUDENCBC2016T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.13Ohm DCR 0806 T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 78mOhm DCR 1210 Embossed T/R
Inductor PowerChip Unshielded Wirewound 1uH 20% 1MHz Ferrite 0.8A 0.117Ohm DCR 1210 T/R
Ind Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 1008 Blister Plastic T/R
Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 168mOhm DCR 1008 Blister T/R
TAIYO YUDENLB3218T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.075A 0.078Ohm DCR 1207 T/R

Descriptions

Descriptions of TAIYO YUDEN CKP2012N1R0M-T provided by its distributors.

Inductor Power Chip Multi-Layer 1uH 20% 1MHz Ferrite 1A 0.14Ohm DCR 0805 T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Multilayer Chip Power Inductors (CK series P type), 1A, 1.0 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
Inductance:1Μh; Dc Resistance Max:0.14Ohm; Self Resonant Frequency Min:-; Dc Current Rating:1A; Inductor Case Style:2Mm X 1.25Mm X 1Mm; Product Range:Ckp Series; Inductance Tolerance:± 20%; Inductor Construction:Unshielded Rohs Compliant: Yes |Taiyo Yuden CKP2012N1R0M-T.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CKP2012N1R0M-T.