What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK NLCV25T-1R0M-PFR

Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 168mOhm DCR 1008 Blister T/R
$ 0.098
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK NLCV25T-1R0M-PFR.

TDK

Datasheet10 pages8 years ago

IHS

Arrow Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TDK NLCV25T-1R0M-PFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.098
$ 0.13
Stock
35,665
48,570
Authorized Distributors
2
3
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
168 mΩ
168 mΩ
Q Factor
10
-
Test Frequency
7.96 MHz
7.96 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-09-06
Lifecycle StatusNRND (Last Updated: 3 years ago)
LTB Date2026-03-31
LTD Date2026-09-30
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

TAIYO YUDENCBC2016T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.13Ohm DCR 0806 T/R
Inductor Power Wirewound 1uH 20% 7.96MHz 60Q-Factor Ferrite 1.03A 0.1Ohm DCR RDL Bag
TAIYO YUDENLB3218T1R0M
Inductor General Purpose Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.075A 0.078Ohm DCR 1207 T/R
TAIYO YUDENCB2016T1R0M
Inductor Power Chip Wirewound 1uH 20% 7.96MHz Ferrite 1.1A 0.117Ohm DCR 0806 T/R
Ind Power Molded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 1210 Blister Plastic T/R
Inductor Power Chip Unshielded Wirewound 1uH 20% 1MHz Ferrite 1A 78mOhm DCR 1210 Embossed T/R

Descriptions

Descriptions of TDK NLCV25T-1R0M-PFR provided by its distributors.

Inductor Power Unshielded Wirewound 1uH 20% 7.96MHz 10Q-Factor Ferrite 1A 168mOhm DCR 1008 Blister T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 1008
Ind, Fixed, 1Uh 1A 140Mohm Smd
7.96MHz 100MHz 1A 10@7.96MHz 1¦ÌH 168m¦¸ ¡À20% 1008 2.5mm*2mm*1.9mm
SMD / SMT Inductors (Coils), L=1μH, L x W x T :
NLCV-PF 1008 (2520Metric) 0.098Lx0.079W 2.50mmx2.00mm 1muH
2.5Mm X 2Mm X 1.8Mm, -40 To +125 Degc, 1000Ma, 1 H, 168M/Tape And Reel Rohs Compliant: Yes |Tdk NLCV25T-1R0M-PFR

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos