TAIYO YUDEN CK2125100M-T

Inductor RF Shielded Multi-Layer 10uH 20% 2MHz 20Q-Factor Ferrite 0.06A 0.65Ohm DCR 0805 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN CK2125100M-T.

IHS

Datasheet2 pages3 years ago

element14 APAC

Master Electronics

Taiyo Yuden SCT

_legacy Avnet

CAD Models

Download TAIYO YUDEN CK2125100M-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)

Related Parts

TAIYO YUDENCKS2125100M-T
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
TAIYO YUDENCB2016T100M
Inductor Power Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.52A 0.65Ohm DCR 0806 T/R
TAIYO YUDENLB1608T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.06A 0.91Ohm DCR 0603 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.06A 0.78Ohm DCR 0603 T/R

Descriptions

Descriptions of TAIYO YUDEN CK2125100M-T provided by its distributors.

Inductor RF Shielded Multi-Layer 10uH 20% 2MHz 20Q-Factor Ferrite 0.06A 0.65Ohm DCR 0805 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0805
Multilayer Inductor, 10 uH, 550 Milliohm, ± 20%, 24 MHz, 60 mA, 0805 [2012 Metric]
Multilayer Chip Inductors (CK series/CK series S type), 0.06A, 10 uH, ± 20 %, 0805, RoHS
Taiyo Yuden SCT
Fixed Inductors 0805 10uH 650mOhms +/-20%Tol 60mA
SMD INDUCTOR, 10UH, 150MA 20% 50MHZ; Pro; SMD INDUCTOR, 10UH, 150MA 20% 50MHZ; Product Range:Taiyo Yuden CK2125100M-T. - CK Series; Inductance:10µH; Inductance Tolerance:± 20%; High Frequency Inductor Case:0805 ^2012 Metric]; Self Resonant Frequency Min:24MHz; DC Resistance Max:0.65ohm

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • CK2125 100M-T
  • CK2125100M-T.