TAIYO YUDEN BRL1608T100M

Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRL1608T100M.

Newark

Datasheet3 pages4 years ago

Farnell

element14 APAC

Master Electronics

Taiyo Yuden SCT

Inventory History

3 month trend:
-13.56%

CAD Models

Download TAIYO YUDEN BRL1608T100M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Chip Unshielded Wirewound 10uH 20% 1MHz Ferrite 0.2A 2.96Ohm DCR 0806 T/R
TAIYO YUDENLBC2016T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.245A 1.066Ohm DCR 0806 T/R
TAIYO YUDENLBR2518T100M
Inductor General Purpose Chip Wirewound 10uH 20% 2.52MHz Ferrite 0.235A 0.247Ohm DCR 1007 T/R
Inductor Power Shielded Multi-Layer 10uH 20% 2MHz Ferrite 0.25A 1.365Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
FIXED IND 330NH 250MA 400MOHM SM

Descriptions

Descriptions of TAIYO YUDEN BRL1608T100M provided by its distributors.

Inductor Power Chip Wirewound 10uH 20% 1MHz Ferrite 0.22A 2.6Ohm DCR 0603 T/R
General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 0603
BR Series 0603 10 uH ±20 % 0.17 A 2.6 Ohm SMT Unshielded Wirewound Inductor
LSQPB160807T100M,1MHz 45MHz 170mA 220mA 10¦ÌH 2.6¦¸ ¡À20% 0603 1.6mm*800¦Ìm*700¦Ìm
Wire-wound Chip Power Inductors (BR series), 0.17A, 10 uH, ± 20 %, 0603, RoHS
Taiyo Yuden SCT
INDUCTOR, 10UH, 220MA, 20%, 45MHZ; Induc; INDUCTOR, 10UH, 220MA, 20%, 45MHZ; Inductance: 10µH; DC Resistance Max: 2ohm; Self Resonant Frequency: 45MHz; DC Current Rating: 220mA; Inductor Case / Package: 0603 ^1608 Metric]; Pr
Inductor, 10Uh, 220Ma, 20%, 45Mhz; Rango De Producto:Serie Br; Inductancia:10Μh; Inductancia, Tolerancia:± 20%; Caracasa Del Inductor Alta Frecuencia:0603 [Métrica 1608]; Frecuencia De Autoresonancia Mín.:45Mhz; Núm. De Contactos:2 |Taiyo Yuden BRL1608T100M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BR L1608T100M