TAIYO YUDEN BRC2518T150M

Inductor Power Chip Wirewound 15uH 20% 1MHz Ferrite 0.55A 0.559Ohm DCR 1007 T/R
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BRC2518T150M.

Newark

Datasheet3 pages4 years ago
Datasheet1 page12 years ago
Datasheet1 page12 years ago

Taiyo Yuden SCT

CAD Models

Download TAIYO YUDEN BRC2518T150M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Chip Shielded Wirewound 15uH 20% 1MHz Ferrite 0.7A 0.57Ohm DCR 1210 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 2520/1008
Ind Power Chip Shielded Wirewound 15uH ±20% 1MHz 14 Q-Factor Ferrite 0.49A T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 4040/1515
TAIYO YUDENNRH3012T150MN
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.57A 0.54Ohm DCR 1212 T/R
TAIYO YUDENNR3015T150M
Inductor Power Shielded Wirewound 15uH 20% 100KHz Ferrite 0.56A 0.432Ohm DCR 1212 T/R

Descriptions

Descriptions of TAIYO YUDEN BRC2518T150M provided by its distributors.

Inductor Power Chip Wirewound 15uH 20% 1MHz Ferrite 0.55A 0.559Ohm DCR 1007 T/R
General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 1007
Wire-wound Chip Power Inductors (BR series), 0.55A, 15 uH, ± 20 %, 1007, RoHS
Taiyo Yuden SCT
FIXED IND 15UH 550MA 430MOHM SMD
Inductor, 15Uh, 760Ma, 20%, 13Mhz; Inductance:15Μh; Inductance Tolerance:± 20%; Dc Resistance Max:0.43Ohm; Dc Current Rating:760Ma; Self Resonant Frequency:13Mhz; Inductor Case Style:1007; No. Of Pins:2; Lead Spacing:1.7Mm Rohs Compliant: Yes |Taiyo Yuden BRC2518T150M

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU