TDK MPZ1608S121ATDH5

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
$ 0.032
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MPZ1608S121ATDH5.

IHS

Datasheet7 pages7 years ago

Upverter

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-27.64%

CAD Models

Download TDK MPZ1608S121ATDH5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.032
$ 0.029
Stock
1,346,949
5,607,252
Authorized Distributors
6
6
Impedance
120 Ω
120 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
2 A
2 A
DC Resistance (DCR)
45 mΩ
45 mΩ
Number of Lines
1
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-12-04
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 50mOhm DCR 0603 Automotive Paper T/R
TAIYO YUDENBKP1608HS121-T
Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2.7A 0.035Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 120Ohm 25% 100MHz 2A 0.055Ohm DCR 0402 T/R
TAIYO YUDENFBMH2012HM121-T
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive T/R
TAIYO YUDENFBMH2012HM121-TV
Ferrite Beads Power Chip 120Ohm 25% 100MHz 2.5A 0.032Ohm DCR 0805 Automotive AEC-Q200 T/R

Descriptions

Descriptions of TDK MPZ1608S121ATDH5 provided by its distributors.

Ferrite Beads Multi-Layer Power 120Ohm 25% 100MHz 2A 0.045Ohm DCR 0603 Automotive T/R
Ferrite Beads 0603 120ohms 2000mA Power Line AEC-Q200
45m惟 120惟@100MHz 0603 Ferrite Beads ROHS
FERRITE BEAD, AEC-Q200, 0.045 OHM, 0603;

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos