TAIYO YUDEN BK1608HS600-T

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0603 T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BK1608HS600-T.

IHS

Datasheet2 pages3 years ago

Upverter

Master Electronics

Newark

Future Electronics

CAD Models

Download TAIYO YUDEN BK1608HS600-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Ferrite Beads Multi-Layer 60Ohm 100MHz 500mA 100mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 60Ohm 100MHz 0.5A 0.1Ohm DCR 0603 Automotive T/R
Ferrite Beads Multi-Layer Power 60Ohm 25% 100MHz 1.2A 0.1Ohm DCR 0603 T/R Automotive AEC-Q200
Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0603 Automotive T/R
FERRITE BEAD, 60 OHM, 1A, 0805; Available until stocks are exhausted Alternative available
TAIYO YUDENBK1005HS680-T
Ferrite Beads Multi-Layer 68Ohm 25% 100MHz 0.7A 0.1Ohm DCR 0402 T/R

Descriptions

Descriptions of TAIYO YUDEN BK1608HS600-T provided by its distributors.

Ferrite Beads Multi-Layer 60Ohm 25% 100MHz 0.8A 0.1Ohm DCR 0603 T/R
Ferrite Bead, 0603 [1608 Metric], 60 Ohm, 800 mA, 100 Milliohm, ± 25%
Multilayer Chip Bead Inductors (BK series), 60Ω, ± 25 %, 0603, RoHS
Taiyo Yuden SCT
Ferrite Case Style:0603 [1608 Metric]; Dc Current Rating:800Ma; Product Range:Bk Series; Dc Resistance Max:0.1Ohm; Impedance Tolerance:± 25%; Automotive Qualification Standard:-; Features:Hs; Ferrite Mounting:Smd; Frequency:100Mhz Rohs Compliant: Yes |Taiyo Yuden BK1608HS600-T.

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 1608HS600-T
  • BK 1608HS600T
  • BK1608HS600-T.
  • BK1608HS600T