TAIYO YUDEN BK1608HM471-T

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R
$ 0.001
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN BK1608HM471-T.

IHS

Datasheet2 pages3 years ago

Electro Sonic

LKR

element14 APAC

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download TAIYO YUDEN BK1608HM471-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-11-21
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-12-31

Related Parts

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1608HW601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.4Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 200mA 450mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 300mA 850mOhm DCR 0603 Paper T/R
TAIYO YUDENBK1005HW601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.6Ohm DCR 0402 T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R

Descriptions

Descriptions of TAIYO YUDEN BK1608HM471-T provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R
Ind Chip Bead Shielded Multi-Layer 470Ohm 25% 100MHz Ferrite 250mA 0603 T/R
Multilayer Chip Bead Inductors (BK series), 470Ω, ± 25 %, 0603, RoHS
Taiyo Yuden SCT
FERRITE CHIP BEAD; Series:BK; Typ Impedance @ 100MHz:470ohm; Ferrite Grade:HM; Current Rating:250mA; Resistance:0.45ohm; Case Style:0603
Ferrite Bead; Series:LF BK; Resistance:0.45ohm; Package/Case:0603; Features:HM; Ferrite Grade:HM; Frequency:100MHz; Frequency Max:300MHz; Impedance:470ohm; Impedance Tolerance:± 25%; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK 1608HM471-T