Murata BLM18BD471SN1D

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
$ 0.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD471SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

_legacy Avnet

TME

Ciiva

Inventory History

3 month trend:
+8.84%

CAD Models

Download Murata BLM18BD471SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.028
$ 0.031
Stock
1,684,546
1,484,736
Authorized Distributors
6
5
Impedance
470 Ω
470 Ω
Test Frequency
100 MHz
100 MHz
Current Rating
200 mA
250 mA
DC Resistance (DCR)
550 mΩ
550 mΩ
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TAIYO YUDENBK1005HS601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.3A 0.55Ohm DCR 0402 T/R
TAIYO YUDENBK1608HM471-T
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.25A 0.45Ohm DCR 0603 T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 600mOhm DCR 0402 Paper T/R
TAIYO YUDENBK1005HM601-T
Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.25A 0.5Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 420Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 215mA 1.5Ohm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata BLM18BD471SN1D provided by its distributors.

Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 200mA 550mOhm DCR 0603 Paper T/R
Ferrite Bead 200mA 470Ω@100MHz 550mΩ 0603 SMD 1.6mm × 800μm × 950μm
BLM Series 0603 470 Ohm 200 mA 0.55 Ohm DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 0603 470 OHM

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD471SN1D.
  • BLM18BD471SN1D..