Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata BLM18BD182SN1D

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata BLM18BD182SN1D.

IHS

Datasheet12 pages3 years ago

element14 APAC

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-26.02%

CAD Models

Download Murata BLM18BD182SN1D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.033
Stock
5,054,569
258,127
Authorized Distributors
6
6
Impedance
1.8 kΩ
1.8 kΩ
Test Frequency
100 MHz
100 MHz
Current Rating
50 mA
150 mA
DC Resistance (DCR)
1.5 Ω
1.5 Ω
Number of Lines
1
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ferrite Beads Multi-Layer 2.2KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
TAIYO YUDENBKH1005LM152-T
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 0.2A 1.5Ohm DCR 0402 T/R
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 100mA 1.4Ohm DCR 0402 Paper T/R
Ferrite Beads Multi-Layer 1.5KOhm 25% 100MHz 50mA 1.2Ohm DCR 0603 Paper T/R
TAIYO YUDENBK1005LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.12A 0.9Ohm DCR 0402 T/R
TAIYO YUDENBKH1005LM182-T
Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 0.2A 2Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata BLM18BD182SN1D provided by its distributors.

Ferrite Beads Multi-Layer 1.8KOhm 25% 100MHz 50mA 1.5Ohm DCR 0603 Paper T/R
Ferrite Bead, 150mA, 1.8kΩ@100MHz, 1.5Ω DCR, 0603, SMD, 1.6mm × 800μm × 950μm
BLM Series 0603 1.8 kO ±25 % 50 A 1.5 O DCR Surface Mount Ferrite Bead
SMD EMI Filters/Chip Ferrite Beads 1.82KOHM HIGH SPEED
FERRITE BEAD, 1.8KOHM, 0.05A, SMD, 0603;
FERRITE BEAD, 0603 CASE, 1.8KOHM; Inductor Type:Ferrite Bead; Series:BLM18; Resistance:1.5ohm; DC Current Max:50mA; Case Style:0603; Core Material:Ferrite; Temp, Op. Max:+125°C; Temp, Op. Min:-55°C; Typ Impedance @ 100M ;RoHS Compliant: Yes

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLM18BD182SN1D.
  • BLM18BD182SN1D..