TAIYO YUDEN AMK325ABJ227MMHT

Cap Ceramic 220uF 4V X5R 20% Pad SMD 1210 85C Automotive T/R
$ 0.991
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AMK325ABJ227MMHT.

IHS

Datasheet2 pages7 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-14.81%

CAD Models

Download TAIYO YUDEN AMK325ABJ227MMHT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.991
$ 0.505
$ 0.505
Stock
15,979
22,698
22,698
Authorized Distributors
6
6
6
Capacitance
220 µF
220 µF
220 µF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
4 V
4 V
4 V
Tolerance
20 %
20 %
20 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, South Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-09-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-03-31
LTD Date2026-03-31

Related Parts

Samsung Electro-MechanicsCL32A227MQVNNNE
6.3V 220uF X5R 卤20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK325ABJ227MM-T
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 220 uF, ± 20 %, 1210, X5R, RoHS
4V 220uF X5R ±20% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
4V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
6.3V 220uF X5R ±20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TAIYO YUDEN AMK325ABJ227MMHT provided by its distributors.

Cap Ceramic 220uF 4V X5R 20% Pad SMD 1210 85C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 220uF, Surface Mount, 1210
CAP, MLCC, 1210, 4V, X5R, 220uF 20%, T&R
220¦ÌF ¡À20% X5R 4V 1210 3.2mm*2.5mm*2.5mm
1210 (3225Metric) M 4V 220muF ±20% X5R

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU

Part Number Aliases

This part may be known by these alternate part numbers:

  • AMK325ABJ227MMHT.