TAIYO YUDEN AMK107BC6476MA-RE

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0603
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TAIYO YUDEN AMK107BC6476MA-RE.

IHS

Datasheet3 pages3 years ago

Electro Sonic

Inventory History

3 month trend:
-54.76%

Alternate Parts

Price @ 1000
$ 0.492
$ 0.111
Stock
78,960
1,745,481
Authorized Distributors
6
6
Capacitance
47 µF
47 µF
Dielectric
-
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
Voltage Rating (DC)
4 V
4 V
Tolerance
-
20 %
Height
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of TAIYO YUDEN AMK107BC6476MA-RE provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 47uF, Surface Mount, 0603
MLASA168BC6476MRCA01,47¦ÌF ¡À20% X6S 4V 0603 1.6mm*800¦Ìm*800¦Ìm
CAP CER 47UF 4V X6S 0603
CAP, 47UF, 4V, MLCC, 0603; Capacitance: 4; CAP, 47UF, 4V, MLCC, 0603; Capacitance: 47µF; Voltage(DC): 4V; Capacitor Case / Package: 0603 ^1608 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X6S; Product Rang

Manufacturer Aliases

TAIYO YUDEN has several brands around the world that distributors may use as alternate names. TAIYO YUDEN may also be known as the following names:

  • TAIYO
  • TAIYO YUDE
  • TAI
  • TAIYO YUDEN CO LTD
  • TAIY
  • TAIYO YUDEN INC
  • TYO
  • TAIYO YUD
  • Taiyo Yuden (USA) Inc
  • Taiyo Yuden Components Div
  • Taiyo Yuden Europe GmbH
  • T-YUDEN
  • TAIYO YUDEN INVERT
  • Tayio Yuden
  • TAYOYUDEN
  • TAIYO YUDEN COMP
  • TAIYO YUDEN PTE LTD
  • Taiyo Yuden Company Limited
  • TAIYO YUDEN-XENTEK
  • TAIYO YUDEN (VA)
  • TAIYO YUDEN (USA)
  • TAIYO YUDEN (S) PT
  • TAIYO(RoHS)
  • TAIYO YUDEN EUROPE
  • TAIYO_YU