Taiwan Semiconductor UF4001

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM)
$ 0.105
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor UF4001.

Farnell

Datasheet6 pages4 years ago
Datasheet3 pages13 years ago

IHS

Taiwan Semiconductor

element14 APAC

CAD Models

Download Taiwan Semiconductor UF4001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.113
$ 0.113
Stock
1
177,652
177,652
Authorized Distributors
2
6
6
Mount
-
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
50 ns
200 ns
200 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor UF4001 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM)
50ns 1A 50V High Efficient Recovery Rectifier
RECTIFIER, SINGLE, 1A, 50V, DO-204AL
RECTIFIER, SINGLE, 1A, 50V, DO-204AL; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 50ns; Forward Surge Current I

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM