Taiwan Semiconductor UF1B

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
$ 0.105
Production

Price and Stock

DistributorSKUMinPkg
AvnetUF1B05K
2d
QUARKTWIN TECHNOLOGY LTDUF1BContact
>1wk
Nexxon Inc. (USA)UF1BContact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor UF1B.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

Farnell

CAD Models

Download Taiwan Semiconductor UF1B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.105
$ 0.102
$ 0.102
Stock
1
23,437
23,437
Authorized Distributors
1
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
50 ns
50 ns
50 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor UF1B provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL
50ns 1A 100V High Efficient Recovery Rectifier
Rectifiers 1A,100V,50NS,ULTRA FAST Rect
DIODE GEN PURP 100V 1A DO204AL

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM