Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor TS79M05CP

Active Negative SMD/SMT GULL WING voltage regulator linear 66dB 125C 500mA 2.3mm
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS79M05CP.

Upverter

Datasheet8 pages10 years ago

IHS

element14 APAC

CAD Models

Download Taiwan Semiconductor TS79M05CP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.627
Stock
6,097
366,823
Authorized Distributors
0
2
Case/Package
TO-252
TO-252
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
4 %
-
Dropout Voltage
950 mV
1.1 V
Power Supply Rejection Ratio (PSRR)
66 dB
60 dB

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

STMicroelectronicsL78M05CDT-TR
Linear Voltage Regulator, Fixed, Positive Output, 35 V, 5 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M12CDT-TR
Linear Voltage Regulator, Fixed, Positive, 14.5 V to 35 V, 12 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M15ABDT-TR
Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V
onsemiLM317MDTX
Linear Voltage Regulator, Positive, Adjustable Output, 500 mA

Descriptions

Descriptions of Taiwan Semiconductor TS79M05CP provided by its distributors.

Active Negative SMD/SMT GULL WING voltage regulator linear 66dB 125C 500mA 2.3mm
3-TERMINAL 0.5A FIXED -5V VOLTAGE REGULATORS
V REG -5.0V, SMD, 79M05, TO-252-3; Fixed Output Voltage Nom.: -5V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: -35V; Input Voltage Max: 0V; Product Range: 7905 Voltage Regulators; Out
Standard Linear Voltage Regulator IC
Fixed Negative Standard Regulator, 5V, BIPolar, PSSO2
LINEAR REGULATOR, -5VOUT, 0.5A,

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM