onsemi LM317MDTX

Linear Voltage Regulator, Positive, Adjustable Output, 500 mA
$ 0.361
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317MDTX.

Upverter

Datasheet15 pages7 years ago
Technical Drawing2 pages11 years ago

element14 APAC

IHS

Newark

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LM317MDTX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.361
$ 0.2
$ 0.2
Stock
404,265
9,570,338
9,570,338
Authorized Distributors
1
6
6
Case/Package
TO-252
TO-252
TO-252
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Min Input Voltage
4.2 V
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
4 %
4 %
4 %
Dropout Voltage
-
2.1 V
2.1 V
Power Supply Rejection Ratio (PSRR)
65 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-09-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Linear Voltage Regulator, 500 mA, High PSRR, Adjustable, Positive Vout: 4%; TJ = 0°C to 125°C
onsemiKA317MRTM
LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R
Linear Voltage Regulator, 500 mA, 5 to 24 V, High PSRR, Positive Vout: 12 V; TJ = 0° to +125°C

Descriptions

Descriptions of onsemi LM317MDTX provided by its distributors.

Linear Voltage Regulator, Positive, Adjustable Output, 500 mA
LDO Regulator Pos 1.2V to 37V 0.25A 3-Pin(2+Tab) DPAK T/R
Linear Voltage Regulators Positive adj Reg 3Terminal
IC, ADJ LINEAR REG, 1.2V TO 37V, D-PAK-2
80dB(120Hz) 10mA Positive Adjustable 500mA 1 1.2V 3.1V 37V 40V 3V 0.5%/Vo 0.04%/V TO-252 SMD, Adhesive Mount 6.6mm × 6.1mm × 2.3mm
Voltage Regulator IC; Voltage Regulator Type:Adjustable Linear; Input Voltage Primary Max:40V; Output Voltage Max:37V; Output Current Max:500mA; No. of Outputs:1; Output Voltage Adjustable Max, Vout:37V ;RoHS Compliant: Yes
REG, LINEAR, 0.5A, 1.2V TO 37V, 3D2PAK; Primary Input Voltage:40V; Output Voltage Adjustable Range:1.2V to 37V; Voltage Regulator Case Style:TO-252; No. of Pins:3; No. of Outputs:1; Output Current:900mA; Operating Temperature Range:0°C to +125°C; MSL:MSL 1 - Unlimited; Base Number:317
The LM317M is a 3-terminal adjustable positive voltage regulator capable of supplying in excess of 500mA over an output voltage range of 1.2V to 37V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the Output voltage.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317MDTX.