STMicroelectronics L78M15ABDT-TR

Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics L78M15ABDT-TR.

IHS

Datasheet45 pages6 years ago

TME

element14 APAC

Augswan

Future Electronics

Inventory History

3 month trend:
-76.99%

CAD Models

Download STMicroelectronics L78M15ABDT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsL78M15CDT-TR
Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
STMicroelectronicsL78M12ABDT-TR
IC REG LDO 12V 0.5A DPAK / Standard Regulator Pos 12V 0.5A 3-Pin(2+Tab) DPAK T/R
STMicroelectronicsL78M12ACDT-TR
L78M Series 12 V 500 mA Three Terminal Positive Voltage LDO Regulator - TO-252
Texas InstrumentsUA78M33CKVURG3
Texas Instruments Linear Regulator, 3.3V Out, 500mA Max, Single Channel, TO-252, SMD, 3-Pin
Texas InstrumentsUA78M05CKVURG3
LDO Regulators; UA78M05CKVURG3; TEXAS INSTRUMENTS; 3; 1; 500 mA; 5 V

Descriptions

Descriptions of STMicroelectronics L78M15ABDT-TR provided by its distributors.

Linear Voltage Regulator, Fixed, Positive, 17.5 V to 35 V, 15 V, 500 mA, 3 Pins, TO-252 (DPAK)
Standard Regulator Pos 15V 0.5A 3-Pin(2+Tab) DPAK T/R / IC REG LDO 15V 0.5A DPAK
L78M15ABDT-TR, SINGLE LINEAR VOLTAGE REGULATOR, 500MA 15 V, +/-2%, 3-PIN DPAK
PRECISION 500 MILLI AMP REGULATOR Fixed Positive Standard Regulator, 15V, BIPolar, PSSO2
500mA 54dB@(120Hz) null 15V positive 35V TO-252 Linear Voltage Regulators (LDO) ROHS
L78M Series 500 mA 15 V Fixed Output Three Terminal Voltage Regulator - TO-252
15V 500mA LDO Voltage Regulator, TO-252, 35V In, 2% Acc
STMicroelectronics Linear voltage regulator chip, 15 Voutput, 500mAmaximum output, single output, DPAK, surface mount, 3needle
L78M15 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2V 2.4mm 500mA -40C~125C
LINEAR VOLTREG REG, 5V, 0.5A, TO-263-3; Fixed Output Voltage Nom.: 15V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Input Voltage Min: 23V; Input Voltage Max: 35V; Product Range: 7815 Voltage Regulators; Output Current: 500mA; Output Type: Fixed; Linear Regulator Case Style: TO-252; No. of Pins: 3Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); No. of Outputs: 1Outputs; Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 15V; Primary Input Voltage: 23V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • L78M15ABDTTR