Taiwan Semiconductor TS15P06G

BRIDGE RECT 1P 800V 15A TS-6P / Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
$ 0.789
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor TS15P06G.

TME

Datasheet5 pages4 years ago

IHS

Taiwan Semiconductor

Inventory History

3 month trend:
+114%

CAD Models

Download Taiwan Semiconductor TS15P06G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.789
$ 1.165
$ 1.165
Stock
74,155
115,111
115,111
Authorized Distributors
6
6
6
Average Rectified Current
-
15 A
15 A
Peak Reverse Current
-
10 µA
10 µA
Forward Voltage
1.1 V
950 mV
950 mV
Max Reverse Leakage Current
10 µA
-
-
Mount
-
Through Hole
Through Hole
Case/Package
200
SIP
SIP
Max Operating Temperature
150 °C
150 °C
150 °C
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Forward Surge Current (Ifsm)
240 A
300 A
300 A
Max Repetitive Reverse Voltage (Vrrm)
800 V
800 V
800 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor TS15P06G provided by its distributors.

BRIDGE RECT 1P 800V 15A TS-6P / Bridge Rectifier Single Phase Standard 800 V Through Hole TS-6P
Taiwan Semiconductor TS15P06G GF1G-E3/67A Bridge Rectifier Diodes Tape Reel
Bridge Rectifier Diode, 1 Phase, 15A, 800V V(RRM), Silicon
Diode Rectifier Bridge Quad 800V 15A 4-Pin TS-6P Tube
15A 800V Standard Bridge Rectifier
1.1V@15A 15A 800V TS-6P Bridge Rectifiers ROHS
Bridge Rectifiers 15 Amp 800 Volt 200 Amp IFSM
Bridge Rect. 15A 560V(RMS) 7,5/10mm

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM