Taiwan Semiconductor SS33 R6

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SS33 R6.

IHS

Datasheet4 pages12 years ago

Newark

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.244
$ 0.244
Stock
8,800
1,759,060
1,759,060
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMC
SMC
SMC
Forward Voltage
500 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-08-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-12-31
LTD Date2023-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor SS33 R6 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, DO-214AB
Taiwan Semi SS33 R6; SMT Schottky Diode; 30V 3A; 2-Pin DO-214AB
Diode Schottky 30V 3A 2-Pin SMC T/R
Schottky Rectifier, 3A, 30V, Do-214Ab; Repetitive Reverse Voltage Vrrm Max:30V; Forward Current If(Av):3A; Diode Configuration:Single; Diode Case Style:Do-214Ab; No. Of Pins:2Pins; Forward Voltage Vf Max:550Mv; Forward Surge Current Rohs Compliant: Yes |Taiwan Semiconductor SS33 R6

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS33R6