Taiwan Semiconductor SR504 R0

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for SR504 R0. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SR504 R0.

IHS

Datasheet4 pages12 years ago

TME

Alternate Parts

Price @ 1000
$ 0.276
Stock
0
59,474
Authorized Distributors
0
5
Mount
Through Hole
-
Case/Package
-
-
Forward Voltage
550 mV
550 mV
Reverse Voltage (DC)
-
-
Forward Current
5 A
5 A
Max Reverse Leakage Current
-
500 µA
Reverse Recovery Time
-
25 ns
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiSB10-03A2
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Taiwan Semiconductor1N5818
Taiwan Semiconductor 1N5818 Schottky diode Reel Schottky Diodes Single
onsemiSB530
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD
Taiwan SemiconductorSR506 R0
Rectifier Diode, Single, 60 V, 5 A, 700 Mv, 150 A, 150 C Rohs Compliant: Yes
Taiwan Semiconductor6A80
Standard Power Diode, Single, 800 V, 6 A, 520 Mv, 250 A, 150 C Rohs Compliant: Yes

Descriptions

Descriptions of Taiwan Semiconductor SR504 R0 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-201AD
Diode, Schottky, 5A, 40V, Do-201Ad; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):5A; Diode Configuration:single; Diode Case Style:do-201Ad; No. Of Pins:2Pins; Forward Voltage Vf Max:550Mv; Product Range:- Rohs Compliant: Yes

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR504R0