Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Taiwan Semiconductor SMCJ26A

Diode TVS Single Uni-Directional 26V 1.5kW 2-Pin DO-214AB

$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SMCJ26A.

TME

Datasheet8 pages5 years ago

IHS

Taiwan Semiconductor

Future Electronics

Inventory History

3 month trend:
-3.59%

CAD Models

Download Taiwan Semiconductor SMCJ26A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.318
$ 0.25
$ 0.25
Stock
3,130,806
449,167
449,167
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
30.4 V
32.75 V
32.75 V
Clamping Voltage
42.1 V
45.4 V
45.4 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
37 A
33 A
33 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-01-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
onsemiSMCJ24A
Diode TVS Single Uni-Dir 24V 1.5KW 2-Pin DO-214AB T/R
SMCJ Series 1500 W 33 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB
SMCJ Series 1500 W 28 V Uni Directional SMT TRANSZORB® TVS Diode - DO-214AB
1500 W 45.7 V Uni Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Taiwan Semiconductor SMCJ26A provided by its distributors.

Diode TVS Single Uni-Directional 26V 1.5kW 2-Pin DO-214AB
DO-214AB SMC 1 Surface Mount 1 Zener Tvs Diode 28.9V 35.6A 1.5kW 150C
1500W 30.4V 5% Unidirectional TVS
Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, DO-214AB
TVS DIODE 26VWM 42.1VC DO214AB
Taiwan Semiconductor UnidirectionalTVSDiodes, Maximum clamping voltage 42.1V, SMD mount, DO-214AB (SMC)encapsulation, Minimum breakdown voltage 28.9V
Tvs Diode, 1.5Kw, 26V, Unidir, Do-214Ab; Product Range:Smcj Series; Tvs Polarity:Unidirectional; Reverse Stand-Off Voltage Vrwm:26V; Clamping Voltage Vc Max:42.1V; Diode Case Style:Do-214Ab; No. Of Pins:2Pins; Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor SMCJ26A

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM