Taiwan Semiconductor SK36A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
$ 0.123
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SK36A.

IHS

Datasheet7 pages3 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

element14 APAC

Future Electronics

Inventory History

3 month trend:
-6.42%

CAD Models

Download Taiwan Semiconductor SK36A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.123
$ 0.1
$ 0.1
Stock
330,542
19,308
19,308
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
SMA
-
-
Forward Voltage
720 mV
740 mV
740 mV
Reverse Voltage (DC)
-
-
-
Forward Current
3 A
-
-
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
25 ns
-
-
Capacitance
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor SK36A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-214AC
Schottky Rectifier, 60V, 3A, Do-214Ac Rohs Compliant: Yes |Taiwan Semiconductor SK36A
Taiwan Semiconductor SK36A Schottky diode Single Tape Full reel
Shottky Diode; 60V; 3A; -55+150 deg.C; SMD; DO214AC(SMA)
Bridge Rectifiers Low Vf 15A, 600V, SIL BRIDGE RECTIFIER (TS-6P-4)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM