Taiwan Semiconductor SF3002PT

Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD
$ 1.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor SF3002PT.

IHS

Datasheet6 pages5 years ago
Datasheet0 pages0 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.225
$ 1.45
Stock
1,170
44,215
Authorized Distributors
3
3
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
950 mV
950 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
30 A
Max Reverse Leakage Current
10 µA
-
Reverse Recovery Time
35 ns
35 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor SF3002PT provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 15A, 100V V(RRM), Silicon, TO-247AD
35ns 30A 100V Super Fast Recovery Rectifier
Super Fast Diode 100V 30A TO247AD
TO-3P 30A 100V 35NS GP SF DUAL

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM