Taiwan Semiconductor RS1ML RVG

Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin Sub SMA Plastic T/R
Production

Price and Stock

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.084
$ 0.084
Stock
45,380
503,428
503,428
Authorized Distributors
0
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMD/SMT
SMD/SMT
Forward Voltage
-
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
-
500 ns
500 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor RS1ML RVG provided by its distributors.

Diode Fast Recovery Rectifier 1000V 0.8A 2-Pin Sub SMA Plastic T/R
Rectifier Diode, 1 Phase, 1 Element, 0.8A, 1000V V(RRM), Silicon
Reverse Repetitive Voltage Max. (Vrrm) kV = 1 / Forward Current (If) mA = 800 / Forward Voltage (Vf) V = 1.3 / Reverse Current uA = 5 / Reverse Recovery Time (trr) ns = 500 / Peak Non-Repetitive Surge Current (Itsm) A = 30 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = Sub SMA / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Reel

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM