Taiwan Semiconductor RS1GL

Rectifier, Single, 400V, 0.8A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor RS1GL
$ 0.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor RS1GL.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

element14 APAC

Inventory History

3 month trend:
-12.02%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.024
$ 0.024
Stock
1,183,801
54,357
54,357
Authorized Distributors
6
1
1
Mount
Surface Mount
-
-
Case/Package
SMD/SMT
-
-
Forward Voltage
1.3 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
150 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2007-02-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor RS1GL provided by its distributors.

Rectifier, Single, 400V, 0.8A, Sub Sma Rohs Compliant: Yes |Taiwan Semiconductor RS1GL
Fast Rectifying Diode; 400V; 0.8A; 10pF; -55+150 deg.C; SMD; Sub SMA(1.43x1.9x2.9mm)
Rectifier Diode, 1 Phase, 1 Element, 0.8A, 400V V(RRM), Silicon
RECTIFIER, SINGLE, 400V, 0.8A, SUB SMA; Available until stocks are exhausted

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM