Taiwan Semiconductor MUR820

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
$ 0.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MUR820.

Farnell

Datasheet6 pages5 years ago
Datasheet3 pages12 years ago

IHS

Newark

Taiwan Semiconductor

Inventory History

3 month trend:
+55.68%

CAD Models

Download Taiwan Semiconductor MUR820 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.453
$ 0.449
$ 0.449
Stock
23,637
125,083
125,083
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
975 mV
975 mV
975 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
25 ns
35 ns
35 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-08-12
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MUR820 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 8A, 200V V(RRM), Silicon, TO-220AC
Taiwan Semiconductor MUR820 ESD diode 140 V 8 mA TO 220AC Tube
25ns 8A 200V Ultra Fast Recovery Rectifier
DIODE GEN PURP 200V 8A TO220AC
DIODE STANDARD 200V 8A TO220AC
TO-220A 8A 200V 25NS GP SWITCH
Rectifier, Single, 8A, 200V, To-220Ac; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):8A; Diode Configuration:Single; Forward Voltage Vf Max:950Mv; Reverse Recovery Time Trr Max:35Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor MUR820.

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR820.