Taiwan Semiconductor MUR460 R0G

Diode High Efficient Recovery Rectifier 600V 4A 2-Pin DO-201AD Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MUR460 R0G.

IHS

Datasheet4 pages11 years ago

Farnell

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.103
Stock
40,833
30,392
Authorized Distributors
1
2
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
1.28 V
1.28 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
-
Max Reverse Leakage Current
-
-
Reverse Recovery Time
50 ns
50 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-05-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MUR460 R0G provided by its distributors.

Diode High Efficient Recovery Rectifier 600V 4A 2-Pin DO-201AD Paper T/R
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD
Rectifier, Single, 600V, 4A, Do-201Aa Rohs Compliant: Yes |Taiwan Semiconductor MUR460 R0G
RECTIFIER, SINGLE, 600V, 4A, DO-201AA; Available until stocks are exhausted
Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Current (If) A = 4 / Forward Voltage (Vf) V = 1.28 / Reverse Current uA = 10 / Reverse Recovery Time (trr) ns = 50 / Peak Non-Repetitive Surge Current (Itsm) A = 125 / Configuration = Single / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-201AD / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Reel

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR460R0G