Taiwan Semiconductor MBRS2060CT RNG

Diode Schottky 60V 20A Automotive 3-Pin(2+Tab) D2PAK
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for MBRS2060CT RNG. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Alternate Parts

Price @ 1000
$ 0.982
Stock
0
39,208
Authorized Distributors
0
3
Mount
-
Surface Mount
Case/Package
D2PAK
TO-263-3
Forward Voltage
-
950 mV
Reverse Voltage (DC)
-
-
Forward Current
-
20 A
Max Reverse Leakage Current
-
150 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBRS2060CT RNG provided by its distributors.

Diode Schottky 60V 20A Automotive 3-Pin(2+Tab) D2PAK
Diode Schottky 60V 20A 3-Pin TO-263AB Paper T/R
Configuration = Dual Common Cathode / Peak Average Forward Current (If(AV)) A = 20 / Reverse Repetitive Voltage Max. (Vrrm) V = 60 / Forward Voltage (Vf) mV = 800 / Reverse Current Max. uA = 10 / Peak Non-Repetitive Surge Current (Itsm) A = 150 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = D2PAK / Pins = 4 / Mounting Type = SMD / Packaging = Tape & Reel / Thermal Resistance W/°C = 1.5 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM