Taiwan Semiconductor MBR2045CT C0

Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR2045CT C0.

Farnell

Datasheet4 pages12 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiMBR1545CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
onsemiMBR2035CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 35V V(RRM), Silicon, TO-220AB
onsemiMBR1535CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H100C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H110C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 110V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2060CT C0
Diode Schottky 60V 20A 3-Pin(3+Tab) TO-220AB Tube

Descriptions

Descriptions of Taiwan Semiconductor MBR2045CT C0 provided by its distributors.

Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220AB Tube
Schottky 45V 20A(2x10) TO220AB
Schottky Rectifier, 20A, 45V, To-220Ab; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):20A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:840Mv; Forwardrohs Compliant: Yes |Taiwan Semiconductor MBR2045CT C0

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM