onsemi MBR1545CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MBR1545CT.

Upverter

Datasheet5 pages11 years ago

IHS

Fairchild Semiconductor

Electro Sonic

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MBR1545CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.842
$ 0.842
Stock
61,419
660,963
660,963
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
TO-220AB
TO-220-3
TO-220-3
Forward Voltage
840 mV
570 mV
570 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 A
15 A
15 A
Max Reverse Leakage Current
100 µA
100 µA
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
500 pF
500 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2007-12-31
LTD Date2008-06-30

Related Parts

onsemiMBR1535CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 35V V(RRM), Silicon, TO-220AB
onsemiMBR2045CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 45V V(RRM), Silicon, TO-220AB
onsemiMBR1560CT
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 60V V(RRM), Silicon, TO-220AB
Taiwan SemiconductorMBR2045CT C0
Diode Schottky 45V 20A 3-Pin(3+Tab) TO-220AB Tube
NXP SemiconductorsNXPS20H100C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-220AB
NXP SemiconductorsNXPS20H110C,127
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 110V V(RRM), Silicon, TO-220AB

Descriptions

Descriptions of onsemi MBR1545CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB
Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220AB Tube
MBR1545CT Series 45 V 15 A Flange Mount Schottky Rectifier - TO-220AB
Shottky Diode; 45V; 15A; 41.7W; -65+150 deg.C; THT; TO220AB
15A, 45V SCHOTTKY BARRIER RECTIFIER IN TO-220AB
150A 1mA 7.5A doublecommoncathode TO-220 Through hole mounting 9.4mm(height)
Schottky Barrier Rectifier, 15 A, 45 V
Schottky Rectifier; Package/Case:TO-220; Current Rating:15A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
SCHOTTKY RECTIFIER CMN CTHD 15A TO-220AB; Diode Configuration:Common Cathode; Diode Type:Schottky; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(AV):15A; Forward Voltage VF Max:840mV; Forward Surge Current Ifsm Max:150A
This center tap MBR Schottky rectifier is optimal for secondary rectification and free wheeling application for high efficiency DC to DC convertor design, which features very low forward voltage drop and low leakage current.
DIODE DUAL 15A 45V TO-220AB; Diode Type:Schottky; Voltage, Vrrm:45V; Current, If AV:15A; Current, Ifsm:150A; Voltage, Vf Max:840mV; Max Junction Temperature, Tj:150°C; Termination Type:Through Hole; Operating Temperature Range:-65°C to +150°C; Case Style:TO-220AB; No. of Pins:3

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1545CT.