Taiwan Semiconductor MBR1645 C0

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
Production

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsMBR1645 C011,2967
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR1645 C0.

IHS

Datasheet4 pages12 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.499
$ 0.499
Stock
11,296
317,790
317,790
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
TO-220-2
TO-220-2
Forward Voltage
630 mV
630 mV
630 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
16 A
16 A
Max Reverse Leakage Current
-
200 µA
200 µA
Reverse Recovery Time
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2012-10-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBR1645 C0 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon, TO-220AC
16A, 45V, Schottky Rectifier
Taiwan Semiconductor , 16A, 60V, , TO-220AC, 2
Schottky 45V 16A TO220AC
Rectifier Diode
Schottky Rectifier, 16A, 45V, To-220Ac; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):16A; Diode Configuration:Single; Diode Case Style:To-220Ac; No. Of Pins:2Pins; Forward Voltage Vf Max:630Mv; Forward Surge Rohs Compliant: Yes |Taiwan Semiconductor MBR1645 C0

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1645C0