Taiwan Semiconductor MBR1560CT

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor MBR1560CT.

Newark

Datasheet7 pages5 years ago
Datasheet4 pages12 years ago
Datasheet5 pages18 years ago

TME

Farnell

Inventory History

3 month trend:
-48.34%

Alternate Parts

Price @ 1000
$ 0.502
$ 0.846
Stock
4,018
136,393
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
TO-220AB
TO-220AB
Forward Voltage
750 mV
650 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
-
7.5 A
Max Reverse Leakage Current
100 µA
50 µA
Reverse Recovery Time
25 ns
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-08-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor MBR1560CT provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 60V V(RRM), Silicon, TO-220AB
Shottky Diode; 60V; 15A; -65+150 deg.C; THT; TO220AB
DIODE ARR SCHOTT 60V 15A TO220AB
Schottky 60V 15A(2x7,5) TO220AB
TO220 15A 60V DUAL SCHTKY RECT
Schottky Rect, 60V, 15A, To220Ab; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):15A; Diode Configuration:Dual Common Cathode; Diode Case Style:To-220Ab; No. Of Pins:3Pins; Forward Voltage Vf Max:750Mv; Forward Surgerohs Compliant: Yes |Taiwan Semiconductor MBR1560CT

Images

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR1560CT.