Taiwan Semiconductor FR203

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15
Obsolete

Price and Stock

DistributorSKUMinPkg
Nexxon Inc. (USA)FR203Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor FR203.

Newark

Datasheet4 pages11 years ago
Datasheet5 pages17 years ago

IHS

Farnell

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.044
Stock
0
58,715
Authorized Distributors
0
3
Mount
-
Through Hole
Case/Package
DO-15
DO-15
Forward Voltage
1.3 V
1 V
Reverse Voltage (DC)
-
-
Average Rectified Current
-
2 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
150 ns
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Taiwan Semiconductor FR203 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-15
150ns, 2A, 200V, Fast Recovery Rectifier
RECTIFIER, SINGLE, 2A, 200V, DO-204AC
Rectifier, Single, 2A, 200V, Do-204Ac; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(Av):2A; Diode Configuration:single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:150Ns; Forward Surge Current Ifsm Rohs Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM