Taiwan Semiconductor FR102

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), DO-41
Obsolete

Price and Stock

DistributorSKUMinPkg
AnlinkdaFR10289,209
11h

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor FR102.

Newark

Datasheet4 pages11 years ago
Datasheet5 pages18 years ago

IHS

Farnell

Alternate Parts

Price @ 1000
$ 0.102
$ 0.102
Stock
89,209
23,437
23,437
Authorized Distributors
0
5
5
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1.2 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
5 µA
5 µA
Reverse Recovery Time
150 ns
50 ns
50 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Taiwan Semiconductor FR102 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), DO-41
150ns, 1A, 100V, Fast Recovery Rectifier
RECTIFIER, SINGLE, 1A, 100V, DO-204AL
Rectifier, Single, 1A, 100V, Do-204Al; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):1A; Diode Configuration:Single; Forward Voltage Vf Max:1.3V; Reverse Recovery Time Trr Max:150Ns; Forward Surge Current Ifsm Rohs Compliant: Yes |Taiwan Semiconductor FR102

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM