Taiwan Semiconductor ESH3C

Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB
$ 0.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor ESH3C.

IHS

Datasheet6 pages5 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.23
$ 0.35
$ 0.35
Stock
21,591
52,509
52,509
Authorized Distributors
4
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMC
SMC
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
3 A
3 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
25 ns
25 ns
25 ns

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2011-05-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor ESH3C provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 150V V(RRM), Silicon, DO-214AB
25ns 3A 150V Ultra Fast Recovery Rectifier
SMD Super Fast Diode 150V 3A SMC
DIODE STANDARD 150V 3A DO214AB
DIODE GEN PURP 150V 3A DO214AB
125A 20ns 5¦ÌA 3A SMC(DO-214AB)

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM