Taiwan Semiconductor ES1G E3

35ns, 1A, 400V, Super Fast Recovery Rectifier
$ 0.098
Production

Price and Stock

DistributorSKUMinPkg
Mouser821-ES1GE310,2391Tape & Reel
UnikeyICES1G E310,23939Tape & Reel
4h

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.098
$ 0.082
$ 0.082
Stock
30,717
1,510,111
1,510,111
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Forward Voltage
-
1.3 V
1.3 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
35 ns
35 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor ES1G E3 provided by its distributors.

35ns, 1A, 400V, Super Fast Recovery Rectifier
400V 30A 35ns 5¦ÌA 1A SMA(DO-214AC) , 2.3mm

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM