Taiwan Semiconductor BZW04-11

Diode TVS Single Uni-Directional 11.1V 400W 2-Pin DO-204AL T/R
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BZW04-11.

IHS

Datasheet7 pages5 years ago

Taiwan Semiconductor

Inventory History

3 month trend:
-0.41%

Alternate Parts

Price @ 1000
$ 0.147
$ 0.104
$ 0.104
Stock
16,148
129,460
129,460
Authorized Distributors
2
3
3
Polarity
Unidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
13.1 V
12 V
12 V
Clamping Voltage
18.2 V
16.7 V
16.7 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
22 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2005-02-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BZW04-11 provided by its distributors.

Diode TVS Single Uni-Directional 11.1V 400W 2-Pin DO-204AL T/R
400W 13.1V -% Unidirectional TVS
Trans Voltage Suppressor Diode, 400W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AL
TVS DIODE 11.1VWM 18.2VC DO204AL
400W 22A 18.2V 13.1V DO-204AL,DO-41

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM