Taiwan Semiconductor BAS40-05

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor BAS40-05.

Taiwan Semiconductor

Datasheet6 pages9 years ago
Datasheet5 pages11 years ago

IHS

Inventory History

3 month trend:
+1200%

Alternate Parts

Price @ 1000
$ 0.064
$ 0.064
Stock
26,000
25,346,894
25,346,894
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-23
SOT
SOT
Forward Voltage
380 mV
380 mV
380 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
120 mA
120 mA
Max Reverse Leakage Current
200 nA
1 µA
1 µA
Reverse Recovery Time
25 ns
100 ps
100 ps

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor BAS40-05 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 2 Element, 0.2A, 40V V(RRM), Silicon, TO-236AB
SOT-23 40V 0.2A Schottky Diode
DIODE ARR SCHOTT 45V 200MA SOT23
40V 600mA 200nA 200mA 1 SOT-23 1.1mm

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM