Taiwan Semiconductor 1SMA4751 R3G

Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC
$ 0.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1SMA4751 R3G.

IHS

Datasheet8 pages6 years ago

Newark

ODG (Origin Data Global)

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.04
$ 0.275
Stock
2,055
128,008
Authorized Distributors
2
6
Mount
-
-
Case/Package
-
-
Zener Voltage
-
30 V
Tolerance
-
-
Power Dissipation
-
1.25 W
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
-
1 µA
Forward Voltage
-
1 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1SMA4751 R3G provided by its distributors.

Zener Diode, 30V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-214AC
Zener Single Diode, 30 V, 1.25 W, DO-214AC, 5 %, 2 Pins, 175 C
DO-214AC (SMA), 1000mW, 5%, Zener Diode
Zener Diode Single 30V 5% 40Ohm 1250mW 2-Pin SMA T/R
Zener Diode, 1.25W, 30V, Do-214Ac; Zener Voltage Vz Typ:30V; Power Dissipation Pd:1.25W; Diode Case Style:Do-214Ac; Zener Tolerance ±:5%; No. Of Pins:2Pins; Operating Temperature Max:175°C; Product Range:-; Automotive Qualification Rohs Compliant: Yes |Taiwan Semiconductor 1SMA4751 R3G

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMA4751R3G