Taiwan Semiconductor 1N5404G

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
$ 0.147
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N5404G.

IHS

Datasheet5 pages4 years ago
Datasheet2 pages23 years ago

Taiwan Semiconductor

element14 APAC

Newark

Inventory History

3 month trend:
-6.59%

CAD Models

Download Taiwan Semiconductor 1N5404G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.147
$ 0.162
Stock
89,034
142,204
Authorized Distributors
6
6
Mount
-
Through Hole
Case/Package
-
-
Forward Voltage
1 V
1.1 V
Reverse Voltage (DC)
-
400 V
Average Rectified Current
-
3 A
Max Reverse Leakage Current
5 µA
-
Reverse Recovery Time
150 ns
2 µs

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N5404G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 3A, 400V V(RRM), Silicon, DO-201AD
Diode, Rectifier, 400V, 3A, Do-201Ad; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:400V; Corriente Directa If(Av):3A; Tensión Directa Vf Máx.:1V; Corriente Directa Transitoria Ifsm Máx.:125A |Taiwan Semiconductor 1N5404G
DIODE, RECTIF, 400V, 3A, DO-201AD; Repetitive Reverse Voltage Vrrm Max: 400V; Forward Current If(AV): 3A; Diode Configuration: Single; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current Ifsm M

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM