Taiwan Semiconductor 1N4935

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), DO-41
$ 0.103
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4935.

Taiwan Semiconductor

Datasheet4 pages12 years ago

JRH Electronics

IHS

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.103
$ 0.053
$ 0.053
Stock
117,032
877,313
877,313
Authorized Distributors
1
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
200 ns
300 ns
300 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1991-08-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N4935 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), DO-41
200ns, 1A, 200V, Fast Recovery Rectifier
200V 30A 200ns 5¦ÌA 1A DO-41 , 5.2mm*2.7mm*2.7mm

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM