Taiwan Semiconductor 1N4448WS RRG

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
$ 0.037
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4448WS RRG.

Future Electronics

Datasheet5 pages3 years ago

Inventory History

3 month trend:
+711%

CAD Models

Download Taiwan Semiconductor 1N4448WS RRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.037
$ 0.036
$ 0.036
Stock
25,987
7,323,292
7,323,292
Authorized Distributors
3
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
720 mV
720 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N4448WS RRG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon
Diode Small Signal Switching 100V 150mA 2-Pin SOD-323F Plastic T/R
SOD-323F, 100V, 1A, Switching Diode & Array
High Speed SMD Switching Diode 150mA 100V SOD-323F
DIODE GEN PURP 100V 150MA SOD323
100V 0mA 4ns 5¦ÌA 150mA SOD-323F
Reverse Repetitive Voltage Max. (Vrrm) V = 100 / Forward Current (If) mA = 150 / Configuration = Single / Forward Voltage (Vf) V = 1 / Reverse Recovery Time (trr) ns = 4 / Peak Non-Repetitive Surge Current (Itsm) mA = 300 / Reverse Current uA = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOD-323F / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Reel / Length mm = 2.8 / Width mm = 1.35 / Height mm = 1.1

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM