Taiwan Semiconductor 1N4448 R0

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
Production

Price and Stock

DistributorSKUMinPkg
Avnet1N4448 R0010K
4d
Arrow Electronics1N4448 R0010K

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4448 R0.

IHS

Datasheet5 pages3 years ago

TME

Arrow Electronics

CAD Models

Download Taiwan Semiconductor 1N4448 R0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.026
Stock
0
713,007
713,007
Authorized Distributors
2
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N4448 R0 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
DO-35, 100V, 0.15A, Switching Diode & Array

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4448-R0
  • 1N4448R0