Taiwan Semiconductor 1N4148WS RRG

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin SOD-323F T/R
$ 0.033
Production
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4148WS RRG.

TME

Datasheet5 pages8 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-7.06%

CAD Models

Download Taiwan Semiconductor 1N4148WS RRG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.042
$ 0.042
Stock
1,293,127
21,775,749
21,775,749
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
-
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
150 mA
150 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
4 ns
4 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N4148WS RRG provided by its distributors.

Rectifier Diode Small Signal Switching 100V 0.15A 4ns 2-Pin SOD-323F T/R
100V -65¡Í~+150¡Í@(Tj) 200mW Single 1V@10mA 4ns 5Ã×A@75V 150mA SOD-323F Switching Diode ROHS
SOD-323F, 100V, 1A, Switching Diode & Array
Taiwan Semiconductor 1N4148WS RRG ESD diode 75V 150mA Tape
75V 150mA Surface Mount Diode, SOD-323F
SMD Si-Diode 75V 150mA SOD323F
DIODE GEN PURP 75V 150MA SOD323F
DIODE STANDARD 75V 150MA SOD323F
75V 0mA 4ns 5¦ÌA 150mA SOD-323F

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM