Taiwan Semiconductor 1N4148 A0

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4148 A0.

IHS

Datasheet5 pages3 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-34.59%

CAD Models

Download Taiwan Semiconductor 1N4148 A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.029
$ 0.026
$ 0.026
Stock
76,238
696,581
696,581
Authorized Distributors
3
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1 V
-
-
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
-
-
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
4 ns
4 ns
4 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2011-03-14
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemi1N4148TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
onsemi1N4148TA
Diode Ultra Fast Recovery Rectifier 600V 20A 3-Pin (3+Tab) TO-220F Rail
onsemi1N914TR
SMALL SIGNAL DIODE Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
NXP SemiconductorsBAW62,133
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 75V V(RRM), Silicon, DO-35
NXP Semiconductors1N4148,143
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo

Descriptions

Descriptions of Taiwan Semiconductor 1N4148 A0 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
DO-35, 100V, 0.15A, Switching Diode & Array
Diode Small Signal Switching 100V 150mA 2-Pin DO-35 Ammo
Diode, Small Sig, 100V, 0.15A, Do-204Ah; Diode Configuration:single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):150Ma; Forward Voltage Vf Max:1V; Reverse Recovery Time Trr Max:4Ns; Forward Surge Current Ifsm Rohs Compliant: Yes
Iout=150mA, , Vrev=100V, DO-35

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4148A0