Taiwan Semiconductor 1N4007G

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Taiwan Semiconductor 1N4007G.

Future Electronics

Datasheet5 pages5 years ago

IHS

Taiwan Semiconductor

Farnell

Newark

Inventory History

3 month trend:
+49.35%

CAD Models

Download Taiwan Semiconductor 1N4007G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.05
$ 0.05
Stock
251,913
15,168,190
15,168,190
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
1 A
1 A
Max Reverse Leakage Current
5 µA
-
-
Reverse Recovery Time
150 ns
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Taiwan Semiconductor 1N4007G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon
1N4007 Series 1000V 1A 1.1V 10µA Std Recovery Rectifier Diode - DO-41
1A 1000V Standard Recovery Rectifier
Diode Switching 1KV 1A 2-Pin DO-41 T/R
RECTIFIER, SINGLE, 1KV, 1A, DO-204AL; Repetitive Reverse Voltage Vrrm Max:1kV; Forward Current If(AV):1A; Diode Configuration:Single; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:30A; RoHS Compliant: Yes

Manufacturer Aliases

Taiwan Semiconductor has several brands around the world that distributors may use as alternate names. Taiwan Semiconductor may also be known as the following names:

  • TAIWAN SEMI
  • TSC
  • TAIWAN
  • Taiwan Semiconductor Corporation
  • TAIWAN SEMICONDUCTOR CO LTD
  • TAIWAN SEM
  • TAIWAN SEMICONDUCTOR MANF
  • TAIWAN SEMICOND
  • TAIW
  • Taiwan Semiconductor Company
  • Taiwan Semiconductor(Taiwan Semicon)
  • SEMICONDUCTO
  • Taiwan Semiconductors
  • Taiwan Semiconduct
  • TSC (Taiwan Semiconductor)
  • Taiwan Semiconductor Co
  • Taiwan Semiconductor(TSC)
  • TWAN
  • SEMICONDCTOR
  • Won-Top Electronics
  • TAIWAN SEMICONDUSTOR
  • Taiwan Semiconductor Manufacturing Company Limited
  • Taiwan Semiconductor Europe GmbH
  • TAWIN SEMI
  • TAIWAN OHM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1 N 4007 G