Tadiran TL-2200/T

Battery, Non-rechargeable, C, Lithium, 3.6 VDC, 7.2AH, Solder Tab, Tl Series
$ 11.012
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tadiran TL-2200/T.

Master Electronics

Datasheet1 page23 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.04%

Related Parts

TadiranTL-2200/S
BATTERY, NON-RECHARGEABLE, C,LITHIUM,3.6 VDC,7.2AH, PRESSURE CONTACT, TL SERIES
TadiranTL-5920/S
BATTERY, NON-RECHARGEABLE, C,LITHIUM THIONYL CHLORIDE,3.6 VDC,8.5AH, IXTRA SERIES
TadiranTLH-5920/S
Lithium C Cell 3.6 V High Capacity Cylindrical Cell Battery
TadiranTL-5920/T
TL-5920 Series 3.6 V 8.5 Ah C Size Tadiran Lithium Battery w/ Solder Tabs
Lithium Battery, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Raised Positive And Flat Negative; Pack Quantity:1; Battery Type/Size:C; Weight:50.5G Rohs Compliant: Na |Tadiran Batteries TL-2200/S-BP
Lithium Battery, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Axial Leaded; Pack Quantity:1; Battery Type/Size:C; Weight:50.5G; Battery Iec Code:- Rohs Compliant: Na |Tadiran Batteries TL-2200/P-BP

Descriptions

Descriptions of Tadiran TL-2200/T provided by its distributors.

BATTERY, NON-RECHARGEABLE, C, LITHIUM, 3.6 VDC, 7.2AH, SOLDER TAB, TL SERIES
TADIRAN XTRA LITHIUM BATTERY RADIAL TABS C
Cell Size C |Tadiran Batteries TL-2200/T

Manufacturer Aliases

Tadiran has several brands around the world that distributors may use as alternate names. Tadiran may also be known as the following names:

  • Tadiran Batteries
  • TADIRA
  • TADIRAN BATTERIES GMBH
  • Tadiran Ltd
  • TADIRAN ELECTRONICS
  • TADIRAN BATT
  • Tadiran Batteries Ltd
  • TADIRAN ELECTRONIC INDUSTRIES
  • TADIRAN ELECTRONICS CORP
  • TADIRAN LITIH
  • TADIRAN ELECTRONIC IND
  • Tadiran Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2200/T