Tadiran TL-2200/P-BP

Lithium Battery, 3.6V, C; Battery Voltage: 3.6V; Battery Size Code: C; Battery Technology: Lithium; Battery Capacity:...
$ 15.61
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Tadiran TL-2200/P-BP.

Newark

Datasheet1 page23 years ago

Related Parts

TadiranTL-2200/S
BATTERY, NON-RECHARGEABLE, C,LITHIUM,3.6 VDC,7.2AH, PRESSURE CONTACT, TL SERIES
TadiranTL-2200/T
BATTERY, NON-RECHARGEABLE, C, LITHIUM, 3.6 VDC, 7.2AH, SOLDER TAB, TL SERIES
Lithium Battery, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Raised Positive And Flat Negative; Pack Quantity:1; Battery Type/Size:C; Weight:50.5G Rohs Compliant: Na |Tadiran Batteries TL-2200/S-BP
Cylindrical Battery, Lithium, 7.2Ah, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Solder Tab; Pack Quantity:1; Battery Type/Size:C; Weight:50.5G Rohs Compliant: Na |Tadiran Batteries TL-2200/T-BP
TadiranTL-5920/T
TL-5920 Series 3.6 V 8.5 Ah C Size Tadiran Lithium Battery w/ Solder Tabs
TadiranTL-5920/S
BATTERY, NON-RECHARGEABLE, C,LITHIUM THIONYL CHLORIDE,3.6 VDC,8.5AH, IXTRA SERIES

Descriptions

Descriptions of Tadiran TL-2200/P-BP provided by its distributors.

Lithium Battery, 3.6V, C; Battery Voltage:3.6V; Battery Size Code:C; Battery Technology:Lithium; Battery Capacity:7.2Ah; Battery Terminals:Axial Leaded; Pack Quantity:1; Battery Type/Size:C; Weight:50.5G; Battery Iec Code:- Rohs Compliant: Na |Tadiran Batteries TL-2200/P-BP

Manufacturer Aliases

Tadiran has several brands around the world that distributors may use as alternate names. Tadiran may also be known as the following names:

  • Tadiran Batteries
  • TADIRA
  • TADIRAN BATTERIES GMBH
  • Tadiran Ltd
  • TADIRAN ELECTRONICS
  • TADIRAN BATT
  • Tadiran Batteries Ltd
  • TADIRAN ELECTRONIC INDUSTRIES
  • TADIRAN ELECTRONICS CORP
  • TADIRAN LITIH
  • TADIRAN ELECTRONIC IND
  • Tadiran Limited