Switchcraft SL185FX

Slim Line Connector, Female, 5 Contact, Arrangement D |Switchcraft/conxall SL185FX
$ 11.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft SL185FX.

IHS

Datasheet0 pages0 years ago

Master Electronics

Arrow Electronics

Sager Electronics

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.42
$ 4.47
Stock
1
5,800
Authorized Distributors
6
2
Gender
Female
-
Number of Positions
5
5
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Straight
Straight
Contact Plating
Silver
Silver
Voltage Rating
125 V
-
Current Rating
5 A
5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2008-04-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R16S-8PX
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol Sine SystemsT3403000U
Circular Connector, 6 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialMS3102A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
Amphenol Industrial97-3102A-16S-8S(946)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port

Descriptions

Descriptions of Switchcraft SL185FX provided by its distributors.

Slim Line Connector, Female, 5 Contact, Arrangement D |Switchcraft/conxall SL185FX
Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
5 WAY PANEL MOUNT XLR CONNECTOR, FEMALE, SILVER PLATED CONTACTS, 125 V AC
Slim-Line Receptacle Assembly 5 Socket - D Arrangement Front Mount
5 Pole(s), Solder Terminal, Receptacle
Chassis Mount 5 Position XLR Connector
RS APAC
XLR Connectors RECEPTACLE ASSEMBLY
CONN RCPT FMALE 5P SOLDER EYELET

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT