Switchcraft SL175FX

Slim Line Connector, Female, 5 Contact, Arrangement D |Switchcraft/conxall SL175FX
$ 10.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Switchcraft SL175FX.

IHS

Datasheet1 page15 years ago

Electro Sonic

Inventory History

3 month trend:
-3.76%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 10.42
$ 3.82
Stock
52,221
12
Authorized Distributors
6
2
Gender
Female
-
Number of Positions
5
5
Mount
Panel
Panel
Termination
Solder
Solder
Fastening Type
Threaded
Threaded
Orientation
Vertical
Straight
Contact Plating
Silver
Silver
Voltage Rating
-
-
Current Rating
5 A
5 A

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2011-01-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102A16S-8P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102E14S-5S
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonMS3102R16S-8PX
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonMS3102R18-11S
Conn Cylindrical Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port

Descriptions

Descriptions of Switchcraft SL175FX provided by its distributors.

Slim Line Connector, Female, 5 Contact, Arrangement D |Switchcraft/conxall SL175FX
Conn Slim Line Connector F 5 POS Solder Lug ST Panel Mount 5 Terminal 1 Port
Slim-Line Receptacle Assembly 5 Socket - D Arrangement Rear Mount
Female Sockets,Receptacle,Threaded 5pin Zinc Alloy 5A
5 Pole(s), Solder Terminal, Receptacle
XLR Connectors RECEPTACLE ASSEM. Ro
CONN RCPT FMALE 5P SOLDER EYELET

Manufacturer Aliases

Switchcraft has several brands around the world that distributors may use as alternate names. Switchcraft may also be known as the following names:

  • Switchcraft Inc
  • SWITCH
  • SWC
  • SWITCHCRAF
  • SWI
  • SWIT
  • SWCRFT
  • S/C
  • SWCRAFT
  • SW-CRAF
  • SWT
  • SWITCHCRFT
  • SWITCHCRA
  • SWTCRFT
  • EA SWITCHCRAFT
  • SWITCHCRAFT CORPORATIONS INC
  • SWITCHCRAFT CONXALL
  • SWITCRFT
  • SYNQ
  • Switchcraft Corporation
  • SWITCHCRAFT TERMS 1/2% 15/N30
  • SWTCHCRF
  • SWITCHCRAFT Semiconductor
  • Swichcraft
  • CONXALL CORP C/O SWITCHCRAFT